A700V686M006ATE018 | ||
---|---|---|
DigiKey Part Number | 399-11380-2-ND - Tape & Reel (TR) 399-11380-1-ND - Cut Tape (CT) 399-11380-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A700V686M006ATE018 | |
Description | CAP ALUM POLY 68UF 20% 6.3V SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 68 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A700V686M006ATE018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.47000 | ¥14.47 |
10 | ¥10.83700 | ¥108.37 |
50 | ¥9.88420 | ¥494.21 |
100 | ¥8.09810 | ¥809.81 |
500 | ¥6.46306 | ¥3,231.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.70260 | ¥5,702.60 |
2,000 | ¥5.32245 | ¥10,644.90 |
5,000 | ¥5.13237 | ¥25,661.85 |
10,000 | ¥4.94229 | ¥49,422.90 |