700MS12ACMA1STD | ||
---|---|---|
DigiKey Part Number | 399-700MS12ACMA1STD-ND | |
Manufacturer | ||
Manufacturer Product Number | 700MS12ACMA1STD | |
Description | CAP ALUM MOTOR START RUN | |
Customer Reference | ||
Detailed Description | 700 µF 120 V Aluminum Electrolytic Capacitors Radial, Can - QC Terminals 500 Hrs @ 60°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 700MS12ACMA1STD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +25% | |
Voltage - Rated | 120 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 500 Hrs @ 60°C | |
Operating Temperature | -20°C ~ 60°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.535" Dia (39.00mm) | |
Height - Seated (Max) | 4.567" (116.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - QC Terminals |