120MS26ACMK1STD | ||
---|---|---|
DigiKey Part Number | 399-120MS26ACMK1STD-ND | |
Manufacturer | ||
Manufacturer Product Number | 120MS26ACMK1STD | |
Description | CAP ALUM MOTOR START RUN | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 120 µF 260 V Aluminum Electrolytic Capacitors Radial, Can - QC Terminals 500 Hrs @ 60°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 120MS26ACMK1STD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 260 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 500 Hrs @ 60°C | |
Operating Temperature | -20°C ~ 60°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.535" Dia (39.00mm) | |
Height - Seated (Max) | 4.567" (116.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - QC Terminals |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.04000 | ¥91.04 |
10 | ¥78.88400 | ¥788.84 |
72 | ¥70.79653 | ¥5,097.35 |
144 | ¥61.49146 | ¥8,854.77 |
504 | ¥55.62565 | ¥28,035.33 |
1,008 | ¥51.58011 | ¥51,992.75 |