YC-272 | ||
---|---|---|
DigiKey Part Number | 455-1146-ND | |
Manufacturer | ||
Manufacturer Product Number | YC-272 | |
Description | TOOL HAND CRIMPER 14-18AWG SIDE | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Quick Connects Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |