WPJS-02N | ||
---|---|---|
DigiKey Part Number | 455-2463-ND | |
Manufacturer | ||
Manufacturer Product Number | WPJS-02N | |
Description | SEAL PLATE 2POS FOR THIN WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Plug, Sealing For WPJ Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 2 | |
For Use With/Related Products | WPJ Series | |
Features | JIS C 0920 Grade Level 7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.04000 | ¥4.04 |
10 | ¥3.45200 | ¥34.52 |
25 | ¥3.03800 | ¥75.95 |
50 | ¥2.79380 | ¥139.69 |
100 | ¥2.68350 | ¥268.35 |
250 | ¥2.40980 | ¥602.45 |
500 | ¥2.30018 | ¥1,150.09 |
1,000 | ¥1.91682 | ¥1,916.82 |
3,000 | ¥1.75255 | ¥5,257.65 |