SLEH-001T-P0.15 | ||
---|---|---|
DigiKey Part Number | 455-2918-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SLEH-001T-P0.15 | |
Description | CONN SSL SKT CONT 22-26AWG CRIMP | |
Customer Reference | ||
Detailed Description | 22-26 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | - |