BM15B-NSHSS-TBT | |
---|---|
DigiKey Part Number | 455-BM15B-NSHSS-TBTTR-ND - Tape & Reel (TR) 455-BM15B-NSHSS-TBTCT-ND - Cut Tape (CT) 455-BM15B-NSHSS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM15B-NSHSS-TBT |
Description | CONN HEADER SMD 15POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.236" (6.00mm) | |
Contact Shape | - | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.78600 | ¥97.86 |
100 | ¥8.78730 | ¥878.73 |
500 | ¥7.18958 | ¥3,594.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.39065 | ¥6,390.65 |
2,000 | ¥5.99127 | ¥11,982.54 |
3,000 | ¥5.79156 | ¥17,374.68 |
5,000 | ¥5.59185 | ¥27,959.25 |
10,000 | ¥5.31225 | ¥53,122.50 |