B6B-PH-TW-S | ||
---|---|---|
DigiKey Part Number | 455-B6B-PH-TW-S-ND | |
Manufacturer | ||
Manufacturer Product Number | B6B-PH-TW-S | |
Description | CONN ADAPT PLUG/PLUG 6POS 2MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.44100 | ¥44.41 |
500 | ¥3.18474 | ¥1,592.37 |
1,000 | ¥2.62740 | ¥2,627.40 |
5,000 | ¥2.30893 | ¥11,544.65 |
10,000 | ¥2.14969 | ¥21,496.90 |