ASMRSMR22K305 | ||
---|---|---|
DigiKey Part Number | ASMRSMR22K305-ND | |
Manufacturer | ||
Manufacturer Product Number | ASMRSMR22K305 | |
Description | JUMPER SYM-001T-P0.6 X2 12" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.24622 | ¥3,246.22 |