A12SUR12SUR32W51B | |
---|---|
DigiKey Part Number | 455-4025-ND |
Manufacturer | |
Manufacturer Product Number | A12SUR12SUR32W51B |
Description | JUMPER 12SUR-32S - 12SUR-32S 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.80100 | ¥148.01 |
25 | ¥14.17600 | ¥354.40 |
50 | ¥13.85900 | ¥692.95 |
100 | ¥13.22940 | ¥1,322.94 |
250 | ¥11.96924 | ¥2,992.31 |
500 | ¥11.02450 | ¥5,512.25 |