A03ZR03ZR28H305B | ||
---|---|---|
DigiKey Part Number | 455-4243-ND | |
Manufacturer | ||
Manufacturer Product Number | A03ZR03ZR28H305B | |
Description | JUMPER 03ZR-8M-P - 03ZR-8M-P 12" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.07400 | ¥110.74 |
100 | ¥9.89800 | ¥989.80 |
1,000 | ¥7.07005 | ¥7,070.05 |
5,000 | ¥6.26876 | ¥31,343.80 |
10,000 | ¥6.12736 | ¥61,273.60 |