14FLZ-SM2-TB | ||
---|---|---|
DigiKey Part Number | 455-1970-2-ND - Tape & Reel (TR) 455-1970-1-ND - Cut Tape (CT) 455-1970-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 14FLZ-SM2-TB | |
Description | CONN FFC FPC TOP 14POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.97300 | ¥89.73 |
25 | ¥8.61000 | ¥215.25 |
50 | ¥8.42600 | ¥421.30 |
100 | ¥8.05990 | ¥805.99 |
250 | ¥7.32700 | ¥1,831.75 |
500 | ¥6.59424 | ¥3,297.12 |
1,000 | ¥5.86156 | ¥5,861.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,800 | ¥5.31206 | ¥14,873.77 |
5,600 | ¥5.12889 | ¥28,721.78 |
8,400 | ¥4.87244 | ¥40,928.50 |
14,000 | ¥4.76254 | ¥66,675.56 |