100PS-JMDSS-G-1-TF | ||
---|---|---|
DigiKey Part Number | 455-1893-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 100PS-JMDSS-G-1-TF | |
Description | CONN PLUG 100POS R/A SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 100PS-JMDSS-G-1-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥22.20189 | ¥33,302.83 |