06FMS-1.0SP-TF | |
---|---|
DigiKey Part Number | 455-06FMS-1.0SP-TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06FMS-1.0SP-TF |
Description | CONN FFC 6POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.110" (2.80mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.64009 | ¥9,100.23 |