SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-SAB41X

DigiKey Part Number
5448-CT-SAB41X-ND
Manufacturer
Manufacturer Product Number
CT-SAB41X
Description
SMA JACK STR BOARD ATTACH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
8.5 GHz
Packaging
Tray
Number of Ports
1
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Brass
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Board Edge, End Launch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.67000¥21.67
10¥19.29300¥192.93
25¥17.36640¥434.16
100¥15.78780¥1,578.78
250¥14.47204¥3,618.01
500¥13.35878¥6,679.39
1,000¥12.92148¥12,921.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.