
AD-SAEMPF-04M | |
|---|---|
DigiKey Part Number | 5448-AD-SAEMPF-04M-ND |
Manufacturer | |
Manufacturer Product Number | AD-SAEMPF-04M |
Description | SMA PLUG TO MHF4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MHF4 Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) MHF4 Jack, Female Socket |
Mfr | Convert To (Adapter End) SMA Plug, Male Pin |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Snap-On, Threaded |
Adapter Series | Frequency - Max 8.5 GHz |
Center Gender Male to Male | Center Contact Plating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.16000 | $6.16 |
| 10 | $5.70900 | $57.09 |
| 25 | $5.32200 | $133.05 |
| 100 | $5.06450 | $506.45 |
| 250 | $4.83080 | $1,207.70 |
| 500 | $4.61766 | $2,308.83 |


