WB26SM | ||
---|---|---|
DigiKey Part Number | K323-ND | |
Manufacturer | ||
Manufacturer Product Number | WB26SM | |
Description | ACCY BIT WIREWRAP 26AWG FOR OK20 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sleeve | |
For Use With/Related Products | 26 AWG Wire, Wire Wrap Tooling | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥624.16000 | ¥624.16 |
5 | ¥588.55800 | ¥2,942.79 |