TWAF-22176 | ||
---|---|---|
DigiKey Part Number | 40-TWAF-22176-ND | |
Manufacturer | ||
Manufacturer Product Number | TWAF-22176 | |
Description | WRENCH TORQUE 22MM 8.5" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Torque Wrench Wrench 22mm 8.50" (215.9mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Torque Wrench | |
Measurement Type | Metric | |
End - Size | 22mm | |
Length | 8.50" (215.9mm) | |
Finish | Black Oxide Finish | |
End Detail | Angled 15° | |
Torque | Fixed, 176.00 in-lbs (20.00Nm) | |
Features | Audible Click, Ergonomic, Soft Grip | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥739.93000 | ¥739.93 |