TK-189 | ||
---|---|---|
DigiKey Part Number | K813-ND | |
Manufacturer | ||
Manufacturer Product Number | TK-189 | |
Description | FIBER CONNECTOR CLEANING AND INS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,227.11000 | ¥4,227.11 |