SD-080/10 | |
---|---|
DigiKey Part Number | SD-080/10-ND |
Manufacturer | |
Manufacturer Product Number | SD-080/10 |
Description | PRECISION SCREWDRIVER SLOT 2MM X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Slotted Screwdriver Set 10 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Slotted | |
Features | Black Tip, Cabinet Tip, Free Turning Cap, Soft Grip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.93000 | ¥430.93 |