


RJ45-650 | |
|---|---|
DigiKey Part Number | 40-RJ45-650-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-650 |
Description | RJ45 CONNECTORS CAT6 PASS-THRU 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a Crimp |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Jonard Tools | Ratings Cat6a |
Packaging Bulk | Termination Crimp |
Part Status Active | Length 0.880" (22.35mm) |
Connector Type Plug | Color Translucent |
Cable Type Round Cable, Solid or Stranded Wires | Wire Gauge 24 AWG |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Base Product Number |
Features Pass-Through |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥316.24000 | ¥316.24 |
| 10 | ¥280.76600 | ¥2,807.66 |











