R-9461 | ||
---|---|---|
DigiKey Part Number | K771-ND | |
Manufacturer | ||
Manufacturer Product Number | R-9461 | |
Description | REMOVAL TOOL CONTACT SIZE 12 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Extraction Tool For Contacts, Size 12 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, Size 12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥585.66000 | ¥585.66 |
5 | ¥570.97600 | ¥2,854.88 |