PTX-KIT1DHFL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Jonard Tools
In Stock: 1
Unit Price: ¥372.62000
Datasheet

MFR Recommended


Jonard Tools
In Stock: 3
Unit Price: ¥5,011.66000
Datasheet

PTX-KIT1DHFL

DigiKey Part Number
PTX-KIT1DHFL-ND
Manufacturer
Manufacturer Product Number
PTX-KIT1DHFL
Description
WIRE WRAP GUN 18 - 32 AWG W/BAT
Customer Reference
Detailed Description
18 ~ 32 AWG Unwrap, Wrap Gun, Battery Wire Wrap Tool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Unwrap, Wrap
Wire Gauge
18 ~ 32 AWG
Style
Gun, Battery
Features
Includes Batteries, Bit, Charger, Flashlight, Pouch
Base Product Number