OB-3/12 | ||
---|---|---|
DigiKey Part Number | OB-3/12-ND | |
Manufacturer | ||
Manufacturer Product Number | OB-3/12 | |
Description | BURNISHER FILES 12PK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Burnisher Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Burnisher | |
For Use With/Related Products | Contacts | |
Weight | 0.051 lb (23.13 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥774.11000 | ¥774.11 |