JIC-7858 | |
---|---|
DigiKey Part Number | JIC-7858-ND |
Manufacturer | |
Manufacturer Product Number | JIC-7858 |
Description | CUTTER SIDE OVAL BEVEL 6.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 6.25" (158.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 6.25" (158.8mm) | |
Features | Notched Blades, Soft Grips |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.94000 | ¥246.94 |
5 | ¥233.20800 | ¥1,166.04 |
10 | ¥228.12700 | ¥2,281.27 |