JIC-2488 | |
---|---|
DigiKey Part Number | JIC-2488-ND |
Manufacturer | |
Manufacturer Product Number | JIC-2488 |
Description | CUTTER SIDE OVAL 8.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 8.00" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 8.00" (203.2mm) | |
Features | High Leverage, Soft Grips |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.94000 | ¥198.94 |
5 | ¥187.91600 | ¥939.58 |
10 | ¥184.17200 | ¥1,841.72 |