JIC-2257M-12 | ||
---|---|---|
DigiKey Part Number | JIC-2257M-12-ND | |
Manufacturer | ||
Manufacturer Product Number | JIC-2257M-12 | |
Description | METAL WIRE LOOP PULLER 12"LONG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wire Puller Wire Fishing, Pulling | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Wire Puller | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 0.091 lb (41.28 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥504.23000 | ¥504.23 |