
JIC-22035/10 | |
|---|---|
DigiKey Part Number | K613-ND |
Manufacturer | |
Manufacturer Product Number | JIC-22035/10 |
Description | PROBE ANGL FLAT NYLON 7" 1=1PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Probe (Double Ended) Angled, Flat Nylon 7.00" (177.8mm) Length |
Datasheet | Datasheet |
Category | Tip Shape Angled, Flat |
Manufacturer Jonard Tools | Length - Overall 7.00" (177.8mm) |
Series | Features Notched End |
Packaging Bulk | Material Nylon |
Part Status Active | Weight 0.168 lb (76.2 g) |
Tool Type Probe (Double Ended) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.21000 | ¥26.21 |
| 5 | ¥24.33400 | ¥121.67 |
| 10 | ¥23.54100 | ¥235.41 |
| 25 | ¥22.60200 | ¥565.05 |














