Probe (Double Ended) Flat Plastic 5.51" (140.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPT3CP.ITU

DigiKey Part Number
2014-MPT3CP.ITU-ND
Manufacturer
Manufacturer Product Number
MPT3CP.ITU
Description
MPT PEEK PLASTIC PROBE,ESD,MPT3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Probe (Double Ended) Flat Plastic 5.51" (140.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Flat
Manufacturer
Ideal-tek S.A.
Length - Overall
5.51" (140.0mm)
Packaging
Bag
Features
ESD Safe
Part Status
Active
Material
Plastic
Tool Type
Probe (Double Ended)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.28000¥119.28
Manufacturers Standard Package