JIC-139B | ||
---|---|---|
DigiKey Part Number | JIC-139B-ND | |
Manufacturer | ||
Manufacturer Product Number | JIC-139B | |
Description | COIN LEVELING TOOL | |
Customer Reference | ||
Detailed Description | Coin Leveling Tool Pay Phones |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Coin Leveling Tool | |
For Use With/Related Products | Pay Phones | |
Weight | 0.033 lb (14.97 g) | |
Base Product Number |