H-45 | ||
---|---|---|
DigiKey Part Number | 40-H-45-ND | |
Manufacturer | ||
Manufacturer Product Number | H-45 | |
Description | LEATHER 2 POCKET TOOL POUCH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tool Pouch | |
Size | 3.00" L x 0.80" W x 9.00" H (76.2mm x 20.32mm x 228.6mm) | |
Material | Leather | |
Color | Tan | |
Drawer Quantity | 2 | |
Features | - | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.89000 | ¥166.89 |
5 | ¥157.59000 | ¥787.95 |
10 | ¥151.14000 | ¥1,511.40 |