GFC-1 | ||
---|---|---|
DigiKey Part Number | 40-GFC-1-ND | |
Manufacturer | ||
Manufacturer Product Number | GFC-1 | |
Description | GFCI OUTLET TESTER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | GFCI, 3-Wire Circuit Tester CAT II 300V Tests 3-Wire Circuits and Ground Continuity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | GFCI, 3-Wire Circuit Tester | |
Specifications | Tests 3-Wire Circuits and Ground Continuity | |
Ratings | CAT II 300V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.55000 | ¥108.55 |
5 | ¥105.13000 | ¥525.65 |
10 | ¥103.43000 | ¥1,034.30 |
25 | ¥102.75000 | ¥2,568.75 |
50 | ¥101.73340 | ¥5,086.67 |
100 | ¥100.03860 | ¥10,003.86 |
250 | ¥94.95204 | ¥23,738.01 |
500 | ¥91.56082 | ¥45,780.41 |