CSS-5156 | ||
---|---|---|
DigiKey Part Number | 40-CSS-5156-ND | |
Manufacturer | ||
Manufacturer Product Number | CSS-5156 | |
Description | COAX STUB END STRIPPER (15 MM/6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Tool Stripper For Coax RG59, 6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper | |
Cable Type | Coax RG59, 6 | |
Features | Spring Return |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.00000 | ¥238.00 |