30-W-50-010 | ||
---|---|---|
DigiKey Part Number | W3-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-W-50-010 | |
Description | WIRE WW 30AWG PVDF WHITE 3" 50PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wire Wrap 30 AWG White Polyvinylidene Fluoride (PVDF) 0.250' (76.20mm, 3.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | 50 per Pkg | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | White | |
Ratings | UL Style 1423, VW-1 | |
Features | - | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.84000 | ¥140.84 |
3 | ¥129.94667 | ¥389.84 |
5 | ¥125.14600 | ¥625.73 |
7 | ¥122.41143 | ¥856.88 |
10 | ¥119.67800 | ¥1,196.78 |
25 | ¥112.15560 | ¥2,803.89 |
50 | ¥106.68480 | ¥5,334.24 |
100 | ¥101.21380 | ¥10,121.38 |