QSCP251Q1R4A1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q1R4A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q1R4A1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSCP251Q1R4A1GV001T |
Description | CAP CER 1.4PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q1R4A1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.94600 | ¥19.46 |
50 | ¥1.43340 | ¥71.67 |
100 | ¥1.16740 | ¥116.74 |
500 | ¥0.92158 | ¥460.79 |
1,000 | ¥0.77825 | ¥778.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.69632 | ¥2,785.28 |
8,000 | ¥0.65535 | ¥5,242.80 |
12,000 | ¥0.63488 | ¥7,618.56 |
28,000 | ¥0.61440 | ¥17,203.20 |
100,000 | ¥0.53248 | ¥53,248.00 |