QLCD250Q200J1GV001T | ||
---|---|---|
DigiKey Part Number | 712-QLCD250Q200J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q200J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q200J1GV001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QLCD250Q200J1GV001T | |
Description | CAP CER 20PF 25V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QLCD250Q200J1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.76300 | ¥7.63 |
50 | ¥0.45640 | ¥22.82 |
100 | ¥0.35960 | ¥35.96 |
500 | ¥0.26550 | ¥132.75 |
1,000 | ¥0.21985 | ¥219.85 |
2,500 | ¥0.20458 | ¥511.45 |
5,000 | ¥0.18717 | ¥935.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.16541 | ¥2,481.15 |
30,000 | ¥0.15671 | ¥4,701.30 |
75,000 | ¥0.14365 | ¥10,773.75 |
105,000 | ¥0.11866 | ¥12,459.30 |
150,000 | ¥0.11579 | ¥17,368.50 |
375,000 | ¥0.10883 | ¥40,811.25 |