QLCD250Q1R4A1GV001T | |
---|---|
DigiKey Part Number | 712-QLCD250Q1R4A1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q1R4A1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QLCD250Q1R4A1GV001T |
Description | CAP CER 1.4PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q1R4A1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.64200 | ¥16.42 |
50 | ¥1.15100 | ¥57.55 |
100 | ¥0.92940 | ¥92.94 |
500 | ¥0.69062 | ¥345.31 |
1,000 | ¥0.60425 | ¥604.25 |
2,500 | ¥0.57548 | ¥1,438.70 |
5,000 | ¥0.53230 | ¥2,661.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.47763 | ¥7,164.45 |
30,000 | ¥0.46037 | ¥13,811.10 |
75,000 | ¥0.43160 | ¥32,370.00 |
105,000 | ¥0.38124 | ¥40,030.20 |