QCCT102Q1R4B1GV001E | |
---|---|
DigiKey Part Number | 712-QCCT102Q1R4B1GV001ETR-ND - Tape & Reel (TR) 712-QCCT102Q1R4B1GV001ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCT102Q1R4B1GV001E |
Description | CAP CER 1.4PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.61100 | ¥26.11 |
50 | ¥1.92440 | ¥96.22 |
100 | ¥1.56640 | ¥156.64 |
500 | ¥1.23690 | ¥618.45 |
1,000 | ¥1.04454 | ¥1,044.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.93459 | ¥3,738.36 |
8,000 | ¥0.87962 | ¥7,036.96 |
12,000 | ¥0.85212 | ¥10,225.44 |
28,000 | ¥0.82464 | ¥23,089.92 |
100,000 | ¥0.71469 | ¥71,469.00 |