QCCP501Q1R4B1GV001T | |
---|---|
DigiKey Part Number | 712-QCCP501Q1R4B1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q1R4B1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCP501Q1R4B1GV001T |
Description | CAP CER 1.4PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.35500 | ¥13.55 |
50 | ¥0.85380 | ¥42.69 |
100 | ¥0.68390 | ¥68.39 |
500 | ¥0.49374 | ¥246.87 |
1,000 | ¥0.43677 | ¥436.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.37977 | ¥1,519.08 |
8,000 | ¥0.36078 | ¥2,886.24 |
12,000 | ¥0.34180 | ¥4,101.60 |
28,000 | ¥0.32281 | ¥9,038.68 |
100,000 | ¥0.25635 | ¥25,635.00 |
200,000 | ¥0.25255 | ¥50,510.00 |