QCCF251Q1R4B1GV001T | |
---|---|
DigiKey Part Number | 712-QCCF251Q1R4B1GV001TTR-ND - Tape & Reel (TR) 712-QCCF251Q1R4B1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCF251Q1R4B1GV001T |
Description | CAP CER 1.4PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.05900 | ¥10.59 |
50 | ¥0.63060 | ¥31.53 |
100 | ¥0.49670 | ¥49.67 |
500 | ¥0.36666 | ¥183.33 |
1,000 | ¥0.30360 | ¥303.60 |
2,500 | ¥0.28255 | ¥706.38 |
5,000 | ¥0.25850 | ¥1,292.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24047 | ¥2,404.70 |
20,000 | ¥0.22844 | ¥4,568.80 |
30,000 | ¥0.21642 | ¥6,492.60 |
50,000 | ¥0.19839 | ¥9,919.50 |
100,000 | ¥0.16388 | ¥16,388.00 |
250,000 | ¥0.15029 | ¥37,572.50 |