2450BL14C0100001T | ||
---|---|---|
DigiKey Part Number | 712-2450BL14C0100001TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2450BL14C0100001T | |
Description | BALUN 2.4GHZ WIFI/BLUETOOTH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60,000 | ¥1.47647 | ¥88,588.20 |