2450BL05A0100001T | ||
---|---|---|
DigiKey Part Number | 712-2450BL05A0100001TTR-ND - Tape & Reel (TR) 712-2450BL05A0100001TCT-ND - Cut Tape (CT) 712-2450BL05A0100001TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2450BL05A0100001T | |
Description | BALUN 2.3GHZ-2.69GHZ 50/100 0202 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 2.3GHz ~ 2.69GHz 50 / 100Ohm 0202 (0505 Metric), 4 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.3GHz ~ 2.69GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 0.55dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0202 (0505 Metric), 4 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.54000 | ¥7.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.17578 | ¥21,757.80 |