1850BL15B0100001E | ||
---|---|---|
DigiKey Part Number | 712-1850BL15B0100001ETR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1850BL15B0100001E | |
Description | BALUN GSM/DCS/PCS/CDMA 1850MHZ | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 1.7GHz ~ 2GHz 50 / 50Ohm 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 1.7GHz ~ 2GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100,000 | ¥1.58193 | ¥158,193.00 |