0900PC15F0030001E | ||
---|---|---|
DigiKey Part Number | 712-0900PC15F0030001ETR-ND - Tape & Reel (TR) 712-0900PC15F0030001ECT-ND - Cut Tape (CT) 712-0900PC15F0030001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0900PC15F0030001E | |
Description | BALUN 862MHZ-928MHZ 50 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 862MHz ~ 928MHz 50Ohm 0805 (2012 Metric), 10 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 862MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | 50Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 2.3dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric), 10 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.94000 | ¥6.94 |
10 | ¥6.13000 | ¥61.30 |
25 | ¥5.53800 | ¥138.45 |
100 | ¥4.84540 | ¥484.54 |
250 | ¥4.25180 | ¥1,062.95 |
500 | ¥3.75750 | ¥1,878.75 |
1,000 | ¥2.96647 | ¥2,966.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.76868 | ¥11,074.72 |
8,000 | ¥2.63025 | ¥21,042.00 |
12,000 | ¥2.52148 | ¥30,257.76 |
28,000 | ¥2.45226 | ¥68,663.28 |