0900BL18B0200001E | ||
---|---|---|
DigiKey Part Number | 712-0900BL18B0200001ETR-ND - Tape & Reel (TR) 712-0900BL18B0200001ECT-ND - Cut Tape (CT) 712-0900BL18B0200001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0900BL18B0200001E | |
Description | BALUN 800MHZ-1GHZ 50/200 1206 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 800MHz ~ 1GHz 50 / 200Ohm 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.46000 | ¥4.46 |
10 | ¥4.34600 | ¥43.46 |
25 | ¥2.90800 | ¥72.70 |
50 | ¥2.58900 | ¥129.45 |
100 | ¥2.37210 | ¥237.21 |
250 | ¥2.12780 | ¥531.95 |
500 | ¥2.08356 | ¥1,041.78 |
1,000 | ¥1.50728 | ¥1,507.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50728 | ¥4,521.84 |
6,000 | ¥1.32997 | ¥7,979.82 |
15,000 | ¥1.28563 | ¥19,284.45 |