SCDP302W152K4GV001E | ||
---|---|---|
DigiKey Part Number | 709-SCDP302W152K4GV001ETR-ND - Tape & Reel (TR) 709-SCDP302W152K4GV001ECT-ND - Cut Tape (CT) 709-SCDP302W152K4GV001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SCDP302W152K4GV001E | |
Description | CAP CER 1500PF 250VAC X7R 1808 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1500 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SCDP302W152K4GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.080" W (4.70mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥5.88600 | ¥58.86 |
50 | ¥5.14900 | ¥257.45 |
100 | ¥4.19580 | ¥419.58 |
500 | ¥3.43266 | ¥1,716.33 |
1,000 | ¥2.95586 | ¥2,955.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.76520 | ¥5,530.40 |
4,000 | ¥2.62217 | ¥10,488.68 |
10,000 | ¥2.52682 | ¥25,268.20 |
14,000 | ¥2.48486 | ¥34,788.04 |