NDL-217 | ||
---|---|---|
DigiKey Part Number | 289-1033-ND | |
Manufacturer | ||
Manufacturer Product Number | NDL-217 | |
Description | INVERTER 100-170CM2 FOR EL LAMP | |
Customer Reference | ||
Detailed Description | Electroluminescent (EL) Backlighting Inverter 3 ~ 5.5V Input 80 V ~ 120 V Output 0.93" L x 0.93" W x 0.75" H (23.5mm x 23.5mm x 19mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 3 ~ 5.5V | |
Output | 80 V ~ 120 V | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 0.93" L x 0.93" W x 0.75" H (23.5mm x 23.5mm x 19mm) | |
Mounting Type | Through Hole |