BXA-501/KIT | ||
---|---|---|
DigiKey Part Number | 289-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | BXA-501/KIT | |
Description | INVERTER FOR UV LAMP W/CABLE 2PC | |
Customer Reference | ||
Detailed Description | CCFL and UV Lamps Inverter 5V Input 700V Output 1.65" L x 0.79" W x 0.43" H (42mm x 20mm x 11mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Part Status | Obsolete | |
Voltage - Input | 5V | |
Output | 700V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 1.65" L x 0.79" W x 0.43" H (42mm x 20mm x 11mm) | |
Mounting Type | Through Hole |