BF5118-20B | ||
---|---|---|
DigiKey Part Number | 289-1009-ND | |
Manufacturer | ||
Manufacturer Product Number | BF5118-20B | |
Description | CCFL WH LAMP 600V 5MA 5.6X118MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 600V (Start), 305V (Operating) 5 mA 7000 cd/m2 5.6mm x 118mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 600V (Start), 305V (Operating) | |
Current | 5 mA | |
Output | 7000 cd/m2 | |
Size / Dimension | 5.6mm x 118mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.02000 | ¥114.02 |
10 | ¥82.66200 | ¥826.62 |
100 | ¥68.30520 | ¥6,830.52 |
1,000 | ¥56.55868 | ¥56,558.68 |