BF3220-29B | ||
---|---|---|
DigiKey Part Number | BF3220-29B-ND | |
Manufacturer | ||
Manufacturer Product Number | BF3220-29B | |
Description | CCFL WH LAMP 1100V 5MA 3X220MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 1100V (Start), 450V (Operating) 5 mA 29000 cd/m2 3.0mm x 220mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 1100V (Start), 450V (Operating) | |
Current | 5 mA | |
Output | 29000 cd/m2 | |
Size / Dimension | 3.0mm x 220mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥108.33150 | ¥10,833.15 |